Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-306 32.7680K-AC: ROHS | |
|---|---|
DigiKey Part Number | MC-30632.7680K-AC:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-AC: ROHS |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-AC: ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱124.68580 | ₱6,234.29 |


