Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-306 32.7680K-E: ROHS | |
|---|---|
DigiKey Part Number | MC-30632.7680K-E:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-E: ROHS |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-E: ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| 10 | ₱83.01300 | ₱830.13 |
| 25 | ₱78.53440 | ₱1,963.36 |
| 50 | ₱75.27120 | ₱3,763.56 |
| 100 | ₱72.15670 | ₱7,215.67 |
| 250 | ₱68.23952 | ₱17,059.88 |
| 500 | ₱65.41924 | ₱32,709.62 |
| 1,000 | ₱62.71568 | ₱62,715.68 |
| 2,500 | ₱59.31561 | ₱148,289.02 |


