MC-306 32.7680KB-C PURE SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱27.06548
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱28.50718
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱73.61808
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱26.66173
Datasheet
32.768 kHz ±50ppm Crystal 18pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680KB-C PURE SN

DigiKey Part Number
114-MC-30632.7680KB-CPURESN-ND
Manufacturer
Manufacturer Product Number
MC-306 32.7680KB-C PURE SN
Description
CRYSTAL 32.768KHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±50ppm Crystal 18pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱73.61570₱7,361.57