
SG7050CAN 10.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN10.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN10.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN10.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 10.000000M-TJGA0 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱49.66500 | ₱496.65 |
| 25 | ₱46.97320 | ₱1,174.33 |
| 50 | ₱45.03180 | ₱2,251.59 |
| 100 | ₱43.16180 | ₱4,316.18 |
| 250 | ₱40.81796 | ₱10,204.49 |
| 500 | ₱39.13030 | ₱19,565.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱37.51174 | ₱37,511.74 |
| 2,000 | ₱35.96135 | ₱71,922.70 |
| 3,000 | ₱35.08448 | ₱105,253.44 |
| 5,000 | ₱34.01091 | ₱170,054.55 |
| 7,000 | ₱33.32197 | ₱233,253.79 |
| 10,000 | ₱32.60726 | ₱326,072.60 |
| 12,000 | ₱32.24826 | ₱386,979.12 |

