10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 10.0000ML0

DigiKey Part Number
114-SG-210STF10.0000ML0TR-ND - Tape & Reel (TR)
114-SG-210STF10.0000ML0CT-ND - Cut Tape (CT)
114-SG-210STF10.0000ML0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 10.0000ML0
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱34.12200₱341.22
25₱32.27600₱806.90
50₱30.94220₱1,547.11
100₱29.66190₱2,966.19
250₱28.05044₱7,012.61
500₱26.88802₱13,444.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱25.77622₱25,776.22
2,000₱24.71028₱49,420.56
3,000₱24.10743₱72,322.29
5,000₱23.36921₱116,846.05
7,000₱22.89544₱160,268.08
10,000₱22.40402₱224,040.20
12,000₱22.15692₱265,883.04
24,000₱21.24283₱509,827.92
25,000₱21.19013₱529,753.25
Manufacturers Standard Package