LVPECL XO (Standard) Pin Configurable Oscillator 2.5V ~ 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8503CA 125.0M 156.2M-APRLZ0

DigiKey Part Number
SG-8503CA125M156.2M-APRLZ0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8503CA 125.0M 156.2M-APRLZ0
Description
XTAL OSC XO 2.5V-3.3V 6SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V ~ 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
125MHz
Frequency - Output 2
156.25MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
90mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.067" (1.70mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Current - Supply (Disable) (Max)
40 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱867.59884₱867,598.84
Manufacturers Standard Package