SG3225VEN 148.500000M-DDGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱336.46107
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱974.32136
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱334.96875
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱1,078.33100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱336.46107
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱974.32136
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱334.96875
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱308.70720
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱279.99100
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱326.63770
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱296.25887
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱217.99111
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱224.85604
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱217.99111
Datasheet
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 148.500000M-DDGAB

DigiKey Part Number
114-SG3225VEN148.500000M-DDGAB-ND
Manufacturer
Manufacturer Product Number
SG3225VEN 148.500000M-DDGAB
Description
XTAL OSC XO 148.5 MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
15mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱1,078.33100₱10,783.31