
SG5032CCN 4.915200M-HJGA0 | |
|---|---|
DigiKey Part Number | 114-SG5032CCN4.915200M-HJGA0TR-ND - Tape & Reel (TR) 114-SG5032CCN4.915200M-HJGA0CT-ND - Cut Tape (CT) 114-SG5032CCN4.915200M-HJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 4.915200M-HJGA0 |
Description | XTAL OSC XO 4.9152MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱61.03900 | ₱610.39 |
| 25 | ₱57.69200 | ₱1,442.30 |
| 50 | ₱55.32200 | ₱2,766.10 |
| 100 | ₱53.02930 | ₱5,302.93 |
| 250 | ₱50.14588 | ₱12,536.47 |
| 500 | ₱48.07234 | ₱24,036.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱46.08515 | ₱46,085.15 |
| 2,000 | ₱44.18074 | ₱88,361.48 |
| 3,000 | ₱43.10428 | ₱129,312.84 |
| 5,000 | ₱41.78552 | ₱208,927.60 |
| 7,000 | ₱40.93969 | ₱286,577.83 |
| 10,000 | ₱40.06226 | ₱400,622.60 |

