14.7456 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CCN 14.745600M-HJGA3

DigiKey Part Number
SER4012TR-ND - Tape & Reel (TR)
SER4012CT-ND - Cut Tape (CT)
SER4012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG7050CCN 14.745600M-HJGA3
Description
XTAL OSC XO 14.7456MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
4.5V ~ 5.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
10mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱179.25000₱179.25
10₱155.66400₱1,556.64
25₱147.23160₱3,680.79
50₱141.13360₱7,056.68
100₱135.29760₱13,529.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱127.95152₱31,987.88
500₱122.66824₱61,334.12
750₱119.68041₱89,760.31
1,250₱116.02150₱145,026.88
1,750₱113.67517₱198,931.55
2,500₱111.24012₱278,100.30
Manufacturers Standard Package