
TG2520SMN 25.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN25.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN25.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN25.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 25.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱214.98000 | ₱214.98 |
| 10 | ₱186.74900 | ₱1,867.49 |
| 25 | ₱176.60160 | ₱4,415.04 |
| 50 | ₱169.30060 | ₱8,465.03 |
| 100 | ₱162.29760 | ₱16,229.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱153.49368 | ₱38,373.42 |
| 500 | ₱147.15638 | ₱73,578.19 |
| 750 | ₱143.57425 | ₱107,680.69 |
| 1,250 | ₱139.18741 | ₱173,984.26 |
| 1,750 | ₱136.37325 | ₱238,653.19 |
| 2,500 | ₱133.45512 | ₱333,637.80 |

