50 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 50.0000M-MCGNNM3

DigiKey Part Number
114-TG2520SMN50.0000M-MCGNNM3TR-ND - Tape & Reel (TR)
114-TG2520SMN50.0000M-MCGNNM3CT-ND - Cut Tape (CT)
114-TG2520SMN50.0000M-MCGNNM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 50.0000M-MCGNNM3
Description
XTAL OSC TCXO 50.0000MHZ CSWV SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,199
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱214.98000₱214.98
10₱186.74900₱1,867.49
25₱176.60160₱4,415.04
50₱169.30060₱8,465.03
100₱162.29760₱16,229.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱153.49368₱38,373.42
500₱147.15638₱73,578.19
750₱143.57425₱107,680.69
1,250₱139.18741₱173,984.26
1,750₱136.37325₱238,653.19
2,500₱133.45512₱333,637.80
Manufacturers Standard Package