26 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 26.0000MF10Z-B6

DigiKey Part Number
SER4213TR-ND - Tape & Reel (TR)
SER4213CT-ND - Cut Tape (CT)
SER4213DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 26.0000MF10Z-B6
Description
CRYSTAL 26.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 26.0000MF10Z-B6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,316
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱19.11600₱191.16
25₱18.05560₱451.39
50₱17.30520₱865.26
100₱16.59060₱1,659.06
250₱15.68784₱3,921.96
500₱15.03994₱7,519.97
1,000₱14.41765₱14,417.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱13.82096₱27,641.92
4,000₱13.24913₱52,996.52
6,000₱12.92592₱77,555.52
10,000₱12.52992₱125,299.20
14,000₱12.27576₱171,860.64
20,000₱12.01210₱240,242.00
Manufacturers Standard Package