TSX-3225 32.0000MF10Z-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: ₱36.56970
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱14.41765
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱34.92728
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱13.24913
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱13.48351
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱13.82096
Datasheet
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 32.0000MF10Z-K

DigiKey Part Number
TSX-322532.0000MF10Z-K-ND
Manufacturer
Manufacturer Product Number
TSX-3225 32.0000MF10Z-K
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 32.0000MF10Z-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Strip
QuantityUnit PriceExt Price
100₱36.56970₱3,656.97