XG-2121CA 156.2500M-PGRNL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱1,561.93700
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱1,228.21875
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱1,478.28112
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱1,262.87700
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱966.94313
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱1,163.90476
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱486.85100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱417.57652
Datasheet
156.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 156.2500M-PGRNL0

DigiKey Part Number
114-XG-2121CA156.2500M-PGRNL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2121CA 156.2500M-PGRNL0
Description
XTAL OSC SO 156.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-5°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱187.39909₱187,399.09
Manufacturers Standard Package