ERM060W-1750-40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ERP Power, LLC
In Stock: 137
Unit Price: ₱217.38000
Datasheet
1.75A 30 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM060W-1750-40

DigiKey Part Number
1800-1042-ND
Manufacturer
Manufacturer Product Number
ERM060W-1750-40
Description
LED DRIVER CC AC/DC 30-40V 1.75A
Customer Reference
Detailed Description
1.75A 30 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ERM060W-1750-40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
30 ~ 40V
Current - Output (Max)
1.75A
Power (Watts)
70 W
Dimming
Analog
Features
OCP, OTP, SCP
Ratings
IP64
Operating Temperature
-30°C ~ 90°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
3.21" L x 2.21" W x 1.28" H (81.5mm x 56.1mm x 32.5mm)
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Mounting Type
Chassis Mount
Weight
0.617 lb (280 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes