1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM60E-48-T

DigiKey Part Number
1800-1144-ND
Manufacturer
Manufacturer Product Number
VLM60E-48-T
Description
LED DRVR CV AC/DC 48V 1.25A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
220VAC
Voltage - Input (Max)
240VAC
Voltage - Output
48V
Current - Output (Max)
1.25A
Power (Watts)
60 W
Dimming
-
Features
-
Ratings
IP20
Operating Temperature
90°C
Efficiency
93%
Termination Style
Terminal Block
Size / Dimension
7.21" L x 0.83" W x 0.78" H (183.2mm x 21.0mm x 19.8mm)
Approval Agency
CB, CE, cULus, FCC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
100₱1,484.46840₱148,446.84
Manufacturers Standard Package