


ESP8266EX | |
|---|---|
DigiKey Part Number | 1904-1001-2-ND - Tape & Reel (TR) 1904-1001-1-ND - Cut Tape (CT) 1904-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP8266EX |
Description | IC RF TXRX+MCU WIFI 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ESP8266EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 20dBm | |
Sensitivity | -91dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 8 | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Receiving | 50mA ~ 56mA | |
Current - Transmitting | 120mA ~ 170mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱95.28036 | ₱476,401.80 |











