
ESP8684-MINI-1-H4X | |
|---|---|
DigiKey Part Number | 1965-ESP8684-MINI-1-H4XTR-ND - Tape & Reel (TR) 1965-ESP8684-MINI-1-H4XCT-ND - Cut Tape (CT) 1965-ESP8684-MINI-1-H4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP8684-MINI-1-H4X |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, IrDA, JTAG, PWM, SPI, UART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part ESP8684H4X |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash, 576kB ROM, 272kB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 65mA |
Protocol | Current - Transmitting 300mA ~ 370mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 72.2Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 21dBm | Package / Case 61-SMD Module |
Sensitivity -106dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱198.30000 | ₱198.30 |
| 10 | ₱148.81500 | ₱1,488.15 |
| 25 | ₱136.48880 | ₱3,412.22 |
| 100 | ₱122.91720 | ₱12,291.72 |
| 250 | ₱116.45600 | ₱29,114.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₱134.39702 | ₱87,358.06 |
| 1,300 | ₱129.31008 | ₱168,103.10 |
| 1,950 | ₱126.47198 | ₱246,620.36 |
| 3,250 | ₱123.03488 | ₱399,863.36 |
| 4,550 | ₱120.85260 | ₱549,879.33 |


