General Purpose Sensor Amplifier Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC138-CSP6-D

DigiKey Part Number
2199-EPC138-CSP6-DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPC138-CSP6-D
Description
IC PHOTODIODE AMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ESPROS Photonics AG
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
General Purpose
Voltage - Supply
4V ~ 5.2V
Output Type
Digital
Current - Supply
800 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱50.61750₱253,087.50