
007205050001 | |
|---|---|
DigiKey Part Number | 145-007205050001-ND |
Manufacturer | |
Manufacturer Product Number | 007205050001 |
Description | FINISHING WASHER 5.3X12.7X3.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5 Shoulder Washer 0.134" (3.40mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | - | |
Thickness - Overall | 0.134" (3.40mm) | |
Length - Below Head | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱9.52920 | ₱4,764.60 |

