
12SWS0950 | |
|---|---|
DigiKey Part Number | RPC9091-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0950 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.181" (4.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.205" (5.21mm) | |
Diameter - Shoulder | 0.315" (8.00mm) | |
Thickness - Overall | 0.181" (4.60mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 5 | ₱15.36400 | ₱76.82 |
| 10 | ₱14.23200 | ₱142.32 |
| 25 | ₱12.93440 | ₱323.36 |
| 50 | ₱12.05300 | ₱602.65 |
| 100 | ₱11.28470 | ₱1,128.47 |
| 250 | ₱10.39028 | ₱2,597.57 |
| 500 | ₱9.79716 | ₱4,898.58 |
| 1,000 | ₱9.26658 | ₱9,266.58 |

