Round Spacer Unthreaded Nylon 0.420" (10.67mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS025042

DigiKey Part Number
145-13RS025042-ND
Manufacturer
Manufacturer Product Number
13RS025042
Description
ROUND SPACER NYLON 10.67MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.420" (10.67mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS025042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.420" (10.67mm)
Length - Overall
0.420" (10.67mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,971
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10.72000₱10.72
5₱8.57600₱42.88
10₱7.98000₱79.80
25₱7.19360₱179.84
50₱6.68160₱334.08
100₱6.23490₱623.49
250₱5.71920₱1,429.80
500₱5.37618₱2,688.09
1,000₱5.06949₱5,069.49
Manufacturers Standard Package