
13SP027 | |
|---|---|
DigiKey Part Number | 145-13SP027-ND |
Manufacturer | |
Manufacturer Product Number | 13SP027 |
Description | ROUND SPACER NYLON 23.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.938" (23.81mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 5 | ₱7.62200 | ₱38.11 |
| 10 | ₱7.08600 | ₱70.86 |
| 25 | ₱6.38360 | ₱159.59 |
| 50 | ₱5.93120 | ₱296.56 |
| 100 | ₱5.53220 | ₱553.22 |
| 250 | ₱5.06888 | ₱1,267.22 |
| 500 | ₱4.76162 | ₱2,380.81 |
| 1,000 | ₱4.48709 | ₱4,487.09 |

