Cable Clip, Wire Saddle on Base Natural Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22AWC00312

DigiKey Part Number
145-22AWC00312-ND
Manufacturer
Manufacturer Product Number
22AWC00312
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
-
Opening Size
-
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱27.27400₱272.74
25₱25.55880₱638.97
50₱24.33220₱1,216.61
100₱23.17090₱2,317.09
250₱21.71908₱5,429.77
500₱20.68172₱10,340.86
1,000₱19.69319₱19,693.19
3,000₱18.22349₱54,670.47
Manufacturers Standard Package