Cable Clip, U-Type White Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22NCC0700RW

DigiKey Part Number
145-22NCC0700RW-ND
Manufacturer
Manufacturer Product Number
22NCC0700RW
Description
CBL CLIP U-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type White Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
Half
Opening Size
-
Mounting Type
Fastener
Material
High Density Polyethylene (HDPE)
Color
White
Length
-
Width
0.232" (5.89mm)
Height
0.356" (9.04mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,688
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱5.24000₱52.40
25₱4.90680₱122.67
50₱4.68060₱234.03
100₱4.46030₱446.03
300₱4.12483₱1,237.45
500₱3.97794₱1,988.97
1,000₱3.78798₱3,787.98
2,500₱3.55013₱8,875.32
Manufacturers Standard Package