Knob Shaft with No Indicator Acetal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knob Shaft with No Indicator Acetal Black
Supporting your Project: Printed Circuit Board Solutions

29W516B

DigiKey Part Number
RPC7474-ND
Manufacturer
Manufacturer Product Number
29W516B
Description
WING THUMB SCREW KNOBS, NO SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Knob Shaft with No Indicator Acetal Black
Datasheet
 Datasheet
EDA/CAD Models
29W516B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Bar/T
Diameter
1.500" (38.10mm)
Height
0.406" (10.31mm)
Indicator
No Indicator
Material
Acetal
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,992
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱61.34000₱61.34
5₱51.57000₱257.85
10₱48.05700₱480.57
25₱43.97160₱1,099.29
50₱41.28000₱2,064.00
100₱38.88620₱3,888.62
250₱36.10160₱9,025.40
500₱34.25436₱17,127.18
1,000₱32.59946₱32,599.46
Manufacturers Standard Package