
50M035060I006 | |
|---|---|
DigiKey Part Number | 145-50M035060I006-ND |
Manufacturer | |
Manufacturer Product Number | 50M035060I006 |
Description | MACH SCREW FLAT PHILLIP M3.5X0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M035060I006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3.5x0.6 | |
Head Diameter | 0.323" (8.20mm) | |
Head Height | 0.091" (2.30mm) | |
Length - Below Head | 0.146" (3.70mm) | |
Length - Overall | 0.236" (6.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 5 | ₱6.90800 | ₱34.54 |
| 10 | ₱6.31200 | ₱63.12 |
| 25 | ₱5.69280 | ₱142.32 |
| 50 | ₱5.28800 | ₱264.40 |
| 100 | ₱4.93070 | ₱493.07 |
| 250 | ₱4.51152 | ₱1,127.88 |
| 500 | ₱4.23520 | ₱2,117.60 |
| 1,000 | ₱3.98925 | ₱3,989.25 |

