
50M060100H010 | |
|---|---|
DigiKey Part Number | 145-50M060100H010-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100H010 |
Description | MACH SCREW FLAT SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100H010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.496" (12.60mm) 1/2" | |
Head Height | 0.130" (3.30mm) | |
Length - Below Head | 0.264" (6.70mm) | |
Length - Overall | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 5 | ₱8.69400 | ₱43.47 |
| 10 | ₱7.98000 | ₱79.80 |
| 25 | ₱7.21760 | ₱180.44 |
| 50 | ₱6.71720 | ₱335.86 |
| 100 | ₱6.27060 | ₱627.06 |
| 250 | ₱5.74776 | ₱1,436.94 |
| 500 | ₱5.40238 | ₱2,701.19 |
| 1,000 | ₱5.09510 | ₱5,095.10 |

