
27POSTNT1000 | |
|---|---|
DigiKey Part Number | 145-27POSTNT1000-ND |
Manufacturer | |
Manufacturer Product Number | 27POSTNT1000 |
Description | NON-THREADED POST. .214 BODY OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M13 Pan Head Drive Polyethylene |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | - | |
Features | - | |
Thread Size | M13 | |
Head Diameter | 0.390" (9.91mm) | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.070" (27.18mm) | |
Material | Polyethylene | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 5 | ₱6.19400 | ₱30.97 |
| 10 | ₱5.65700 | ₱56.57 |
| 25 | ₱5.12120 | ₱128.03 |
| 50 | ₱4.75200 | ₱237.60 |
| 100 | ₱4.43050 | ₱443.05 |
| 250 | ₱4.05180 | ₱1,012.95 |
| 500 | ₱3.80168 | ₱1,900.84 |
| 1,000 | ₱3.57836 | ₱3,578.36 |

