
50M060100P020 | |
|---|---|
DigiKey Part Number | 145-50M060100P020-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100P020 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100P020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.472" (12.00mm) | |
Head Height | - | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.969" (24.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 5 | ₱8.81400 | ₱44.07 |
| 10 | ₱8.15800 | ₱81.58 |
| 25 | ₱7.36040 | ₱184.01 |
| 50 | ₱6.83640 | ₱341.82 |
| 100 | ₱6.38380 | ₱638.38 |
| 250 | ₱5.85256 | ₱1,463.14 |
| 500 | ₱5.50122 | ₱2,750.61 |
| 1,000 | ₱5.18859 | ₱5,188.59 |

