
62PP075BM11 | |
|---|---|
DigiKey Part Number | 145-62PP075BM11-ND |
Manufacturer | |
Manufacturer Product Number | 62PP075BM11 |
Description | HOLE PLUG 0.750" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 0.984" (25.00mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.49300 | ₱114.93 |
| 25 | ₱10.76680 | ₱269.17 |
| 50 | ₱10.25460 | ₱512.73 |
| 100 | ₱9.76620 | ₱976.62 |
| 250 | ₱9.15640 | ₱2,289.10 |
| 500 | ₱8.71692 | ₱4,358.46 |
| 1,000 | ₱8.30067 | ₱8,300.67 |
| 2,500 | ₱7.78033 | ₱19,450.83 |

