Standard, Locking Natural 2.17" (55.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 2.17" (55.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Supporting your Project: Printed Circuit Board Solutions

CT066A

DigiKey Part Number
RPC3764-ND
Manufacturer
Manufacturer Product Number
CT066A
Description
CBL TIE LOCKING NAT 120LB 7.99"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.17" (55.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.299" (7.59mm)
Manufacturer
Essentra Components
Length - Actual
0.666' (203.00mm, 7.99")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
120 lbs (54.43 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
8"
Base Product Number
Bundle Diameter
2.17" (55.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱17.08480₱1,708.48
200₱16.26835₱3,253.67
300₱15.80793₱4,742.38
500₱15.24804₱7,624.02
700₱14.88970₱10,422.79
1,000₱14.51935₱14,519.35
Manufacturers Standard Package