




DLSP-1-10M-01 | |
|---|---|
DigiKey Part Number | RPC1507-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-1-10M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-1-10M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 5 | ₱24.05800 | ₱120.29 |
| 10 | ₱22.27200 | ₱222.72 |
| 25 | ₱20.29480 | ₱507.37 |
| 50 | ₱18.97260 | ₱948.63 |
| 100 | ₱17.79350 | ₱1,779.35 |
| 250 | ₱16.43340 | ₱4,108.35 |
| 500 | ₱15.53064 | ₱7,765.32 |
| 1,000 | ₱14.72374 | ₱14,723.74 |

