
E7/8SA | |
|---|---|
DigiKey Part Number | 145-E7/8SA-ND |
Manufacturer | |
Manufacturer Product Number | E7/8SA |
Description | FLANGED CAP NATURAL 0.93" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 0.93" Dia (23.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | E7/8SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 0.93" Dia (23.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.30442 | ₱21,217.68 |

