Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FB1090A

DigiKey Part Number
RPC6006-ND
Manufacturer
Manufacturer Product Number
FB1090A
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
FB1090A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,527
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱55.38000₱55.38
5₱46.45000₱232.25
10₱43.23300₱432.33
25₱39.51720₱987.93
50₱37.08780₱1,854.39
100₱34.91420₱3,491.42
250₱32.39044₱8,097.61
500₱30.71590₱15,357.95
1,000₱29.21702₱29,217.02