Hole Plug Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug Yellow
Supporting your Project: Printed Circuit Board Solutions

FC727C

DigiKey Part Number
RPC6063-ND
Manufacturer
Manufacturer Product Number
FC727C
Description
HOLE PLUG PARALLEL PROT YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug Yellow
EDA/CAD Models
FC727C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
Yellow
Flange Diameter
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,115
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱13.10100₱131.01
25₱12.26720₱306.68
50₱11.67180₱583.59
100₱11.11800₱1,111.80
250₱10.41888₱2,604.72
500₱9.91984₱4,959.92
1,200₱9.32503₱11,190.04
3,600₱8.62879₱31,063.64
Manufacturers Standard Package