GR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR3
GR3062A
GR3062A
Supporting your Project: Printed Circuit Board Solutions

GR3062A

DigiKey Part Number
RPC4026-ND
Manufacturer
Manufacturer Product Number
GR3062A
Description
GROMMET 1.000" SBR BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 1.250" (31.75mm) Grommet 1.000" (25.40mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3062A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.250" (6.35mm)
Panel Cutout Dimensions
Circular - 1.250" (31.75mm)
Diameter - Inside
1.000" (25.40mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱101.79000₱101.79
10₱86.28800₱862.88
25₱80.84720₱2,021.18
50₱76.98600₱3,849.30
100₱73.30640₱7,330.64
250₱68.71412₱17,178.53
500₱65.43226₱32,716.13
1,000₱62.30835₱62,308.35
3,000₱57.66306₱172,989.18
Manufacturers Standard Package