


G1304 | |
|---|---|
DigiKey Part Number | 3720-G1304-ND |
Manufacturer | |
Manufacturer Product Number | G1304 |
Description | GROMMET 0.880" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Grommet 0.880" (22.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 0.880" (22.35mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.40000 | ₱23.40 |
| 10 | ₱19.83200 | ₱198.32 |
| 25 | ₱18.57960 | ₱464.49 |
| 50 | ₱17.69040 | ₱884.52 |
| 100 | ₱16.84220 | ₱1,684.22 |
| 250 | ₱15.78332 | ₱3,945.83 |


