


HTSN-M3-6-3 | |
|---|---|
DigiKey Part Number | HTSN-M3-6-3-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M3-6-3 |
Description | HEX STANDOFF M3 NYLON 6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱42.69700 | ₱426.97 |
| 25 | ₱39.99360 | ₱999.84 |
| 50 | ₱38.08820 | ₱1,904.41 |
| 100 | ₱36.26000 | ₱3,626.00 |
| 250 | ₱33.98876 | ₱8,497.19 |
| 500 | ₱32.36542 | ₱16,182.71 |
| 1,000 | ₱30.81951 | ₱30,819.51 |
| 2,500 | ₱28.88961 | ₱72,224.03 |



