5 Arm Knob 3/8" Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNH3-HEX5S3A---

DigiKey Part Number
145-KNH3-HEX5S3A----ND
Manufacturer
Manufacturer Product Number
KNH3-HEX5S3A---
Description
SELF-ASSEMBLY STAR KNOB 1.750 IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Arm Knob 3/8" Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KNH3-HEX5S3A--- Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
5 Arm
Shaft Size
3/8"
Diameter
1.750" (44.45mm)
Height
0.980" (24.89mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱67.89000₱67.89
5₱56.93000₱284.65
10₱53.11900₱531.19
25₱48.66440₱1,216.61
50₱45.71060₱2,285.53
100₱43.07250₱4,307.25
350₱39.00354₱13,651.24
700₱37.08009₱25,956.06
1,050₱36.04987₱37,852.36
Manufacturers Standard Package