
KS04----N4--5A0 | |
|---|---|
DigiKey Part Number | 145-KS04----N4--5A0-ND |
Manufacturer | |
Manufacturer Product Number | KS04----N4--5A0 |
Description | PUSH PULL KNOB 0.625 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KS04----N4--5A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #10-24 | |
Diameter | 0.630" (16.00mm) | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 5 | ₱52.52400 | ₱262.62 |
| 10 | ₱49.01000 | ₱490.10 |
| 25 | ₱44.85320 | ₱1,121.33 |
| 50 | ₱42.12560 | ₱2,106.28 |
| 100 | ₱39.67820 | ₱3,967.82 |
| 250 | ₱36.84476 | ₱9,211.19 |
| 500 | ₱34.96300 | ₱17,481.50 |
| 1,000 | ₱33.27714 | ₱33,277.14 |

