
LP2-115-8MM | |
|---|---|
DigiKey Part Number | 145-LP2-115-8MM-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-8MM |
Description | PC LIGHT PIPE 0.115 DIA X 8MM L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱24.23700 | ₱242.37 |
| 100 | ₱17.43030 | ₱1,743.03 |
| 500 | ₱14.37060 | ₱7,185.30 |
| 1,000 | ₱13.36600 | ₱13,366.00 |
| 2,000 | ₱12.51086 | ₱25,021.72 |
| 5,000 | ₱11.57569 | ₱57,878.45 |
| 10,000 | ₱10.99198 | ₱109,919.80 |
| 25,000 | ₱10.35517 | ₱258,879.25 |

