#10 Shoulder Washer 0.313" (7.95mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Shoulder Washer 0.313" (7.95mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MNI-10-16

DigiKey Part Number
RP369-ND
Manufacturer
Manufacturer Product Number
MNI-10-16
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.313" (7.95mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-10-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#10
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.399" (10.13mm)
Diameter - Shoulder
0.260" (6.60mm)
Thickness - Overall
0.313" (7.95mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,212
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱20.25000₱20.25
5₱16.67400₱83.37
10₱15.42300₱154.23
25₱14.00600₱350.15
50₱13.06520₱653.26
100₱12.23750₱1,223.75
250₱11.27164₱2,817.91
500₱10.63206₱5,316.03
1,000₱10.06038₱10,060.38
Manufacturers Standard Package