


MTNSP-M3-11-1 | |
|---|---|
DigiKey Part Number | MTNSP-M3-11-1-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M3-11-1 |
Description | HEX STANDOFF M3 NYLON 11MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.433" (11.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | MTNSP-M3-11-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱259.64000 | ₱259.64 |
| 10 | ₱220.87100 | ₱2,208.71 |
| 25 | ₱206.99600 | ₱5,174.90 |
| 50 | ₱197.11060 | ₱9,855.53 |
| 100 | ₱187.69560 | ₱18,769.56 |
| 300 | ₱173.69347 | ₱52,108.04 |
| 500 | ₱167.54630 | ₱83,773.15 |
| 1,000 | ₱159.55410 | ₱159,554.10 |
| 2,500 | ₱149.57483 | ₱373,937.07 |

