


PPR-1 | |
|---|---|
DigiKey Part Number | RPC4680-ND |
Manufacturer | |
Manufacturer Product Number | PPR-1 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.094" ~ 0.158" (2.39mm ~ 4.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.449" (11.40mm) | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.217" (5.51mm) | |
Grip Range | 0.094" ~ 0.158" (2.39mm ~ 4.01mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 5 | ₱14.76800 | ₱73.84 |
| 10 | ₱13.63700 | ₱136.37 |
| 25 | ₱12.36240 | ₱309.06 |
| 50 | ₱11.52880 | ₱576.44 |
| 100 | ₱10.78450 | ₱1,078.45 |
| 250 | ₱9.92580 | ₱2,481.45 |
| 500 | ₱9.35650 | ₱4,678.25 |
| 1,000 | ₱8.84794 | ₱8,847.94 |

