


PPR-10 | |
|---|---|
DigiKey Part Number | RPC4681-ND |
Manufacturer | |
Manufacturer Product Number | PPR-10 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.140" ~ 0.200" (3.56mm ~ 5.08mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.492" (12.50mm) | |
Head Diameter | 0.429" (10.90mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.140" ~ 0.200" (3.56mm ~ 5.08mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 5 | ₱25.25000 | ₱126.25 |
| 10 | ₱23.46300 | ₱234.63 |
| 25 | ₱21.39040 | ₱534.76 |
| 50 | ₱20.00880 | ₱1,000.44 |
| 100 | ₱18.77610 | ₱1,877.61 |
| 250 | ₱17.34572 | ₱4,336.43 |
| 500 | ₱16.39768 | ₱8,198.84 |
| 1,000 | ₱15.54970 | ₱15,549.70 |

