


RKW-12-13-BK | |
|---|---|
DigiKey Part Number | RPC3194-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-13-BK |
Description | RECLSBLE FSTNR RECT 0.750"X12.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 12.992" (330.00mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKW-12-13-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.992" (330.00mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱236.11600 | ₱2,361.16 |

