
RKW-6-6-BL | |
|---|---|
DigiKey Part Number | RKW-6-6-BL-ND |
Manufacturer | |
Manufacturer Product Number | RKW-6-6-BL |
Description | RECLSBLE FSTNR RECT 0.375" X 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.375" (9.53mm) X 6.000" (152.40mm) Dia |
EDA/CAD Models | RKW-6-6-BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱118.86200 | ₱1,188.62 |

