


RKW-6-6-YL | |
|---|---|
DigiKey Part Number | RKW-6-6-YL-ND |
Manufacturer | |
Manufacturer Product Number | RKW-6-6-YL |
Description | RECLSBLE FSTNR RECT 0.375" X 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.375" (9.53mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱118.86200 | ₱1,188.62 |
| 20 | ₱113.14500 | ₱2,262.90 |
| 30 | ₱109.94900 | ₱3,298.47 |
| 50 | ₱106.05860 | ₱5,302.93 |
| 70 | ₱103.56600 | ₱7,249.62 |
| 100 | ₱100.98490 | ₱10,098.49 |
| 250 | ₱94.66068 | ₱23,665.17 |
| 500 | ₱90.13964 | ₱45,069.82 |
| 1,000 | ₱85.83894 | ₱85,838.94 |

