


RKWD-16-12-BK | |
|---|---|
DigiKey Part Number | RPC4891-ND |
Manufacturer | |
Manufacturer Product Number | RKWD-16-12-BK |
Description | RECLSBLE FSTNR RECT 1.000" X 12" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱210.09200 | ₱2,100.92 |
| 20 | ₱200.05800 | ₱4,001.16 |
| 30 | ₱194.41100 | ₱5,832.33 |
| 50 | ₱187.51100 | ₱9,375.55 |
| 70 | ₱183.10771 | ₱12,817.54 |
| 100 | ₱178.55470 | ₱17,855.47 |
| 250 | ₱167.37360 | ₱41,843.40 |
| 500 | ₱159.38676 | ₱79,693.38 |
| 1,000 | ₱151.78223 | ₱151,782.23 |

